KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount
- RS Stock No.:
- 500-2304
- Mfr. Part No.:
- C0805F104K5RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)*
Kr. 41,65
(exc. VAT)
Kr. 52,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 650 unit(s) shipping from 04 May 2026
- Plus 150 unit(s) shipping from 04 May 2026
- Plus 9 925 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | Kr. 1,666 | Kr. 41,65 |
| 250 - 1225 | Kr. 1,071 | Kr. 26,78 |
| 1250 - 1850 | Kr. 0,682 | Kr. 17,05 |
| 1875 - 3725 | Kr. 0,65 | Kr. 16,25 |
| 3750 + | Kr. 0,54 | Kr. 13,50 |
*price indicative
- RS Stock No.:
- 500-2304
- Mfr. Part No.:
- C0805F104K5RACTU
- Brand:
- KEMET
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
| Brand | KEMET | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | F Series FO-CAP | |
| Standards/Approvals | EIA 481, J-STD-020, EIA 1206, IPC-7351, EIA 556, EIA 0603, EIA 0805, EIA 624 | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series F Series FO-CAP | ||
Standards/Approvals EIA 481, J-STD-020, EIA 1206, IPC-7351, EIA 556, EIA 0603, EIA 0805, EIA 624 | ||
Width 1.25mm | ||
Height 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
F Series FO-CAP
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel