Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 641,33
(exc. VAT)
Kr. 801,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | Kr. 641,33 |
| 50 - 99 | Kr. 625,08 |
| 100 + | Kr. 609,41 |
*price indicative
- RS Stock No.:
- 210-0850
- Mfr. Part No.:
- 453-00010
- Brand:
- Ezurio
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
| Brand | Ezurio | |
| Product Type | Modem | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Depth | 12.89mm | |
| Height | 49mm | |
| Width | 48.3mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Modem | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Depth 12.89mm | ||
Height 49mm | ||
Width 48.3mm | ||
- COO (Country of Origin):
- CN
The Laird Connectivity LTE/Bluetooth v5/NFC modem with an integrated antenna LTE & BLE. 100 modem seamlessly incorporates a powerful Cortex M4F controller, full Bluetooth v5 and LTE CAT M1/NB-IoT capabilities – all with full regulatory certifications and
LTE-M / NB-IoT radio via Sierra HL7800
Altair ALT1250 – LTE bands 1, 2, 3, 4, 5, 8*, 12, 13, 20, 28
Nordic nRF52840 – BT v5, Coded PHY (Long range), 1 MPHY
& 2 MPHY