Siemens Monitoring Relay, SPST, 24 V dc 24V ac
- RS Stock No.:
- 255-0856
- Mfr. Part No.:
- 3RS29002AW30
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 715,28
(exc. VAT)
Kr. 3 394,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 715,28 |
*price indicative
- RS Stock No.:
- 255-0856
- Mfr. Part No.:
- 3RS29002AW30
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Series | 3RS2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Series 3RS2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens temperature monitoring relays can be used to measure temperatures in solid, liquid and gas media. The temperature is acquired by means of sensors in the medium, evaluated by the device and monitored for overshoot, undershoot or location within a specified range.
Simple and compact two-point control
Motor and system protection
Control cabinet temperature monitoring
Freeze monitoring
Temperature limits for process variables
Related links
- Siemens Monitoring Relay 24 V dc 24V ac
- Siemens Monitoring Relay 25mA to 2mA 24V ac
- Dold Monitoring Relay DIN Rail 24 V dc, 24V ac
- Siemens Monitoring Relay SPST 24 V dc 24V ac
- Eaton Monitoring Relay DIN Rail 24 V dc
- Siemens Monitoring Relay 24 V dc 24V ac
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay 24 V dc 24V ac