IXYS HiperFET, Polar3 N-Channel MOSFET, 112 A, 500 V, 4-Pin SOT-227 IXFN132N50P3
- RS Stock No.:
- 168-4757
- Mfr. Part No.:
- IXFN132N50P3
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 168-4757
- Mfr. Part No.:
- IXFN132N50P3
- Brand:
- IXYS
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
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 112 A | |
| Maximum Drain Source Voltage | 500 V | |
| Series | HiperFET, Polar3 | |
| Package Type | SOT-227 | |
| Mounting Type | Screw Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 39 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 1.5 kW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 25.07mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 250 nC @ 10 V | |
| Length | 38.23mm | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 9.6mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 112 A | ||
Maximum Drain Source Voltage 500 V | ||
Series HiperFET, Polar3 | ||
Package Type SOT-227 | ||
Mounting Type Screw Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 39 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 1.5 kW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Maximum Operating Temperature +150 °C | ||
Width 25.07mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 250 nC @ 10 V | ||
Length 38.23mm | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 9.6mm | ||
- COO (Country of Origin):
- US
Related links
- IXYS HiperFET 112 A 4-Pin SOT-227 IXFN132N50P3
- IXYS HiperFET 34 A 3-Pin TO-3PN IXFQ34N50P3
- IXYS HiperFET 16 A 3-Pin TO-247 IXFH16N50P3
- IXYS HiperFET 120 A 3-Pin PLUS247 IXFX120N30P3
- IXYS HiperFET 20 A 3-Pin TO-247 IXFH20N50P3
- IXYS HiperFET 28 A 3-Pin TO-3PN IXFQ28N60P3
- IXYS HiperFET 98 A 3-Pin PLUS247 IXFX98N50P3
- IXYS HiperFET 50 A 3-Pin TO-3P IXFQ50N50P3