Infineon HEXFET Type N-Channel MOSFET, 185 A TO-220 AUIRFB8405
- RS Stock No.:
- 260-5061
- Mfr. Part No.:
- AUIRFB8405
- Brand:
- Infineon
Bulk discount available
Subtotal (1 pack of 2 units)*
Kr. 131,90
(exc. VAT)
Kr. 164,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 876 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | Kr. 65,95 | Kr. 131,90 |
| 10 - 18 | Kr. 59,43 | Kr. 118,86 |
| 20 - 48 | Kr. 55,37 | Kr. 110,74 |
| 50 - 98 | Kr. 51,48 | Kr. 102,96 |
| 100 + | Kr. 47,475 | Kr. 94,95 |
*price indicative
- RS Stock No.:
- 260-5061
- Mfr. Part No.:
- AUIRFB8405
- Brand:
- Infineon
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
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 185A | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 185A | ||
Package Type TO-220 | ||
Series HEXFET | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon HEXFET Power MOSFET is specifically design for automotive applications. It features175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating .
Advanced process technology
Ultra low on resistance
Fast switching
Repetitive avalanche allowed up to Tjmax
Related links
- Infineon HEXFET Type N-Channel MOSFET, 185 A TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 75 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V, 4-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220