Infineon IST N-Channel Power Transistor, 399 A, 60 V Enhancement, 5-Pin sTOLL IST011N06NM5AUMA1

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

Kr. 49,54

(exc. VAT)

Kr. 61,92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 93 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49Kr. 49,54-
50 - 99Kr. 45,198%
100 - 249Kr. 41,1816%
250 - 999Kr. 38,2122%
1000 +Kr. 35,5828%

*price indicative

RS Stock No.:
273-2820
Mfr. Part No.:
IST011N06NM5AUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Transistor

Channel Type

N

Maximum Continuous Drain Current Id

399A

Maximum Drain Source Voltage Vds

60V

Package Type

sTOLL

Series

IST

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

1.1mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

110nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

313W

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC, RoHS

Automotive Standard

No

The Infineon MOSFET is a N channel MOSFET and optimized for low voltage motor drives application and for battery powered applications. This MOSFET is qualified according to JEDEC for industrial applications.

RoHS compliant

Pb free lead plating

100 percent avalanche tested

Enables automated optical solder inspection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy