Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type

Image representative of range

Subtotal (1 unit)*

Kr. 2 181,95

(exc. VAT)

Kr. 2 727,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 181,95

*price indicative

RS Stock No.:
564-193
Distrelec Article No.:
303-83-158
Mfr. Part No.:
TEX-0150-415-002-101
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Transducer

Product Type

Position/Rotary Encoder Sensor

Series

TEX

Shaft Type

Threaded Shaft

IP Rating

IP67, IP54

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS, DIN EN 60529

Mount Type

Clamp

Maximum Operating Temperature

85°C

Switching Frequency

2000Hz

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy