Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- RS Stock No.:
- 650-265
- Mfr. Part No.:
- MLO-POT-750-TLF
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 8 126,52
(exc. VAT)
Kr. 10 158,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 126,52 |
*price indicative
- RS Stock No.:
- 650-265
- Mfr. Part No.:
- MLO-POT-750-TLF
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Encoder | |
| Encoder Technology | Linear Measuring | |
| Series | MLO-POT | |
| Output Signal Type | Analogue | |
| Stroke | 750 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS, IEC 60529 | |
| Mount Type | Optional | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Encoder | ||
Encoder Technology Linear Measuring | ||
Series MLO-POT | ||
Output Signal Type Analogue | ||
Stroke 750 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS, IEC 60529 | ||
Mount Type Optional | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder offers exceptional precision and reliability for various measurement applications. Designed to operate within a temperature range of -30 °C to 100 °C, this analogue encoder ensures consistent performance in challenging conditions. With a resolution of 0.01 mm and non-dependent linearity of just 0.04%, it delivers highly accurate measurements. The encoder's robust design includes materials such as die-cast aluminium and anodised housing, making it both durable and resistant to environmental factors. Ideal for industrial usage, its 4-pin electrical connection and compatibility with DC voltages up to 42 V add to its versatility, ensuring seamless integration into different systems.
CE marked to comply with EU EMC Directive standards
Ambient temperature tolerance enhances operational versatility
Robust construction using quality materials for longevity
Designed with a polymer cover for added protection
Degree of protection to IEC 60529 ensures reliable performance in various conditions
Vibration and shock resistance certification ensures durability
Optional mounting position allows for installation flexibility
Low current consumption of 4 mA supports energy-efficient operations
Connection resistance of 10 kOhm provides stable electrical performance
Related links
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- SICK DAX Series Linear Measuring Linear Measuring Encoder 24V dc, Analogue Signal
- SICK KH53 Series Linear Measuring Linear Measuring Encoder 32V, SSI Signal
- Vishay ECS Series Linear Measuring Linear Measuring Encoder 6.35 mm Shaft
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay