Hengstler AC58 Series Rotary Encoder Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft

Subtotal (1 unit)*

Kr. 6 037,80

(exc. VAT)

Kr. 7 547,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 037,80

*price indicative

RS Stock No.:
762-500
Mfr. Part No.:
0566093
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Encoder

Encoder Technology

Rotary Encoder

Series

AC58

Pulses Per Revolution

4096Pulses

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

SSI-Grey

IP Rating

IP64

Terminal Type

Connector Radial

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Height

58.5mm

Standards/Approvals

RoHS

Overall Width

58.5mm

Maximum Operating Temperature

85°C

Mount Type

Clamping Flange Mount

COO (Country of Origin):
DE
The Hengstler absolute encoder is designed for precise position sensing, featuring programmable resolution and direction options. Its robust construction ensures reliability across various operational environments, making it suitable for diverse industrial applications.

Resolution programmable up to 24 Bit for enhanced accuracy

Protection classes IP64 or IP67 for shaft input, ensuring durability

Operating temperature range of -40 °C to +70 °C for versatile use

Maximum speed capability of up to 12,000 rpm for high-performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy