Omron E6A2 Series Incremental Incremental Encoder 24V dc, 500 ppr ppr, NPN Open Collector, NPN Signal, Solid Type, 12 mm

Subtotal (1 unit)*

Kr. 2 952,70

(exc. VAT)

Kr. 3 690,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 952,70

*price indicative

RS Stock No.:
215-3297
Mfr. Part No.:
E6A2-CW5C 500P/R 0.5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Encoder Technology

Incremental

Product Type

Incremental Encoder

Series

E6A2

Pulses Per Revolution

500ppr

Maximum Revolutions

6000rpm

Output Signal Type

NPN Open Collector, NPN

Shaft Type

Solid

Shaft Diameter

12mm

IP Rating

IP50

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-10°C

Overall Depth

4mm

Overall Height

29mm

Overall Width

25mm

Standards/Approvals

IEC

Mount Type

Servo Mount, Bracket

Maximum Operating Temperature

55°C

Switching Frequency

30kHz

The Omron incremental rotary encoders are IP64 (improved oil-proof construction with sealed bearings) standard encoders, having maximum permissible speed upto 6,000 r/min .These pre wired model encoders are vibration and shock resistant and are made up of aluminium .

Incremental model

External diameter of 50 mm

Resolution of up to 2,000 ppr

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy