Omron E6B2 Series Incremental Incremental Encoder 24V dc, 200 ppr ppr, PNP Open Collector Signal, 6 mm Shaft

Subtotal (1 unit)*

Kr. 4 756,09

(exc. VAT)

Kr. 5 945,11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 756,09

*price indicative

RS Stock No.:
215-3299
Mfr. Part No.:
E6B2-CWZ5B 200P/R 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Encoder Technology

Incremental

Product Type

Incremental Encoder

Pulses Per Revolution

200ppr

Series

E6B2

Maximum Revolutions

6000rpm

Output Signal Type

PNP Open Collector

Shaft Diameter

6mm

Terminal Type

Cable

IP Rating

IP50

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-10°C

Overall Depth

40mm

Overall Height

59mm

Overall Width

40mm

Standards/Approvals

IEC

Mount Type

Chassis

Maximum Operating Temperature

70°C

Switching Frequency

100kHz

The Omron incremental rotary encoders are IP64 (improved oil-proof construction with sealed bearings) standard encoders, having maximum permissible speed upto 6,000 r/min .These pre wired model encoders are vibration and shock resistant and are made up of aluminium .

Incremental model

External diameter of 50 mm

Resolution of up to 2,000 ppr

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy