TE Connectivity Incremental Incremental Encoder 3V, Hollow Type, 12.7 mm Shaft
- RS Stock No.:
- 219-3339
- Mfr. Part No.:
- 2367237-1
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
Kr. 17 056,65
(exc. VAT)
Kr. 21 320,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | Kr. 1 705,665 | Kr. 17 056,65 |
*price indicative
- RS Stock No.:
- 219-3339
- Mfr. Part No.:
- 2367237-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Maximum Revolutions | 20000rpm | |
| Shaft Type | Hollow | |
| Shaft Diameter | 12.7mm | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Switching Frequency | 8kHz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Maximum Revolutions 20000rpm | ||
Shaft Type Hollow | ||
Shaft Diameter 12.7mm | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Switching Frequency 8kHz | ||
- COO (Country of Origin):
- PT
The TE Connectivity 2367237-1 Hollow Shaft Resolver with inner diameter of 12.7 mm and 3 pair of poles.
Resolver Size 21
6 Poles
Related links
- TE Connectivity Incremental Incremental Encoder 3V 12.7 mm Shaft
- TE Connectivity Incremental Incremental Encoder 5V 12.7 mm Shaft
- TE Connectivity Incremental Incremental Encoder 7V 12.7 mm Shaft
- TE Connectivity Incremental Incremental Encoder 6V 12.7 mm Shaft
- Baumer Optical Incremental Encoder 30V HTL/Push Pull Signal 12.7 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 12.7 mm Shaft
- TE Connectivity Incremental Encoder
- Hengstler R136 Series Incremental Incremental Encoder 30V dc Hollow Type, 8 mm Shaft