Gefran LT Series Linear Transducer Connector 60V

Subtotal (1 unit)*

Kr. 3 177,46

(exc. VAT)

Kr. 3 971,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 177,46

*price indicative

RS Stock No.:
226-8965
Mfr. Part No.:
F003431/ LT-H-0275-S 0000X000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Linear Transducer

Series

LT

Resistance

5kΩ

Housing Material

Anodised Aluminium, Polyamide 66

Encoder Technology

Potentiometric

Output Signal Type

Resistance

Interface Type

Connector

Stroke

275 mm

IP Rating

IP60

Maximum Supply Voltage

60V

Overall Depth

33mm

Standards/Approvals

CE, RoHS

Overall Width

163mm

Overall Height

34.5mm

Maximum Operating Temperature

100°C

Resistance Tolerance

±20 %

COO (Country of Origin):
IT
The Gefran LT series Linear Transducer has a sturdier structure makes the even stronger for applications with heavy vibration. The new grooves provide an excellent alternative to the usual system of fastening with brackets. Ideal for applications on plastic injection presses, vertical presses, and on many other processing machines

Transducer style potentiometer

Stroke length 10.8 Inches

Connector connector 3-Pole

IP Rating IP60

Mounting bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy