ABB RSA 698 Series Safety Encoder Absolute Encoder, Solid Shaft Type, 6 mm Shaft

Subtotal (1 unit)*

Kr. 27 949,98

(exc. VAT)

Kr. 34 937,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 27 949,98

*price indicative

RS Stock No.:
253-1459
Mfr. Part No.:
2TLA020071R7800
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Encoder Technology

Safety Encoder

Product Type

Absolute Encoder

Series

RSA 698

Shaft Type

Solid Shaft

Shaft Diameter

6mm

Terminal Type

Screw

Overall Depth

82mm

Overall Width

58mm

Overall Height

58mm

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
SE
The ABB has RSA 698 6mm solid shaft pluto safe encoder. This safe encoder has M12 connector and its operating supply voltage is 24 V dc.

Product net height 82 mm

Product net width 58 mm

Product net weight 0.39 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy