SICK BTF08 Series Absolute Draw Wire Encoder 30V, Profinet Signal

Subtotal (1 unit)*

Kr. 19 808,02

(exc. VAT)

Kr. 24 760,02

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship
Units
Per unit
1 +Kr. 19 808,02

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 21 389,60

(exc. VAT)

Kr. 26 737,00

(inc. VAT)

RS Stock No.:
266-7274
Mfr. Part No.:
BTF08-N1BM0399 / 1060976
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Draw Wire Encoder

Encoder Technology

Absolute

Series

BTF08

Output Signal Type

Profinet

Stroke

3000 mm

Interface Type

PROFINET

IP Rating

IP64

Maximum Supply Voltage

30V

Minimum Operating Temperature

-30°C

Overall Depth

179mm

Standards/Approvals

CE

Overall Height

180mm

Overall Width

80mm

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE

Overview


With wire draw lengths from 2 to 50 m, the High Line series of wire draw encoders have enormous range. Thanks to guide rollers, the High Line series enables flexible measurement paths - even around obstacles.

Their rugged housing and dirt-resistant brush assemblies allow the encoder to be used in the toughest of environments, including dust, shock and vibration, which ensure a long service lifetime.

At a glance


Measuring lengths: 2 m ... 50 m

Modular measuring system with a wide selection of interfaces/measuring lengths

Very rugged system (dirt scraper, integrated brushes)

High-quality winding mechanism and wire input

High enclosure rating

High shock and vibration resistance

Extremely high resolution possible

Expandable using external accessories

Your Benefit


Reliable solution for use in harsh ambient conditions

Long service life due to rugged industrial housing

Quick and easy installation without the need for precise linear guidance

Low integration and maintenance costs

Customization option reduces storage costs

Analog interface speeds up commissioning and cost-effective interface card can be used

Applications


Positioning of rack operation equipment

Positioning grippers and trolleys with cranes

Automated guided systems

Elevators

Lifting platforms

Presses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy