Variohm Group PZ12 Series Linear Measuring Position Sensor 60V

Subtotal (1 unit)*

Kr. 2 772,59

(exc. VAT)

Kr. 3 465,74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 772,59

*price indicative

RS Stock No.:
285-8676
Distrelec Article No.:
110-89-733
Mfr. Part No.:
PZ12A-100-P
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Encoder Technology

Linear Measuring

Product Type

Position Sensor

Series

PZ12

Stroke

100 mm

IP Rating

IP65

Terminal Type

Cable Terminal

Maximum Supply Voltage

60V

Minimum Operating Temperature

-30°C

Overall Depth

55mm

Standards/Approvals

RoHS

Overall Height

300mm

Overall Width

32mm

Maximum Operating Temperature

100°C

COO (Country of Origin):
CN
The Displacement Transducer is available in 7 stroke lengths for direct absolute measurement from 10 mm to 150 mm. This design is particularly suitable for installation in areas with limited space. An improved technique for making the Connection to the resistance track ensures a high degree of reliability and linearity, while MultiFinger grinders ensure good output signal stability even under the most adverse working conditions.

Miniature design for confined spaces

Anodized aluminium housing

Very long service life

Excellent linearity

High resolution

Excellent repeatability

Protection class IP65 as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy