Novotechnik TS Series Transducer Position Sensor 42V, Voltage Signal
- RS Stock No.:
- 288-3918
- Distrelec Article No.:
- 164-90-419
- Mfr. Part No.:
- TS-0150
- Brand:
- Novotechnik
Subtotal (1 unit)*
Kr. 2 328,38
(exc. VAT)
Kr. 2 910,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 328,38 |
*price indicative
- RS Stock No.:
- 288-3918
- Distrelec Article No.:
- 164-90-419
- Mfr. Part No.:
- TS-0150
- Brand:
- Novotechnik
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
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Encoder Technology | Transducer | |
| Series | TS | |
| Output Signal Type | Voltage | |
| Stroke | 155 mm | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 25mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 100mm | |
| Overall Height | 533mm | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Clamp | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Encoder Technology Transducer | ||
Series TS | ||
Output Signal Type Voltage | ||
Stroke 155 mm | ||
IP Rating IP40 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 25mm | ||
Standards/Approvals RoHS | ||
Overall Width 100mm | ||
Overall Height 533mm | ||
Maximum Operating Temperature 100°C | ||
Mount Type Clamp | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
The linear potentiometer position sensor with IP40 protection rating and operating temperatures from -30°C to 100°C is suited for industrial use, offering moderate protection against solid objects and wide temperature resilience.
RoHS compliant
Mounting type clamp mount
Related links
- Novotechnik TS Series Transducer Position Sensor 42V, Voltage Signal
- Novotechnik TS Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TS Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik TS Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- Novotechnik TX2 Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TS Series Position Sensor 42V
- Novotechnik TEX Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor 42V, Voltage Signal