CONTELEC Position Sensor 5V
- RS Stock No.:
- 288-3959
- Distrelec Article No.:
- 164-90-125
- Mfr. Part No.:
- VERT-X 2831-736-221-102
- Brand:
- CONTELEC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-3959
- Distrelec Article No.:
- 164-90-125
- Mfr. Part No.:
- VERT-X 2831-736-221-102
- Brand:
- CONTELEC
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
| Brand | CONTELEC | |
| Product Type | Position Sensor | |
| Maximum Supply Voltage | 5 V | |
| Distrelec Product Id | 16490125 | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | Vert-X | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CONTELEC | ||
Product Type Position Sensor | ||
Maximum Supply Voltage 5 V | ||
Distrelec Product Id 16490125 | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Series Vert-X | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The high-quality sensor perfect for applications such as harvester, fork-lift, and operating table due to its impressive features and accuracy. With a resolution of 14 bits and a system propagation delay as low as 2500 μs, this sensor offers precise measurements and fast response times, making it ideal for various industrial settings.
High resolution of 14 bits for accurate measurements
System propagation delay as low as 2500 μs for fast response times
Compact dimensions for easy integration into existing systems
Contactless measuring method for convenience
Reverse polarity protection of power supply for safety
Full resolution and accuracy with simple adjustment
Redundancy feasibility for added reliability
Low current consumption without load for energy efficiency
Related links
- CONTELEC Position Sensor
- CONTELEC Vert-X Series Position/Rotary Encoder Sensor 35V
- CONTELEC KL Series Position Sensor Voltage Signal
- RS PRO Pressure Brake Scale Magnetic Position Sensor 5V dc, Line Driver Signal
- Alps Alpine Through Hole Position Sensor 5V, 3-Pin
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 5 V dc 5V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 5V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 5V dc