Novotechnik LWG Series Position Sensor M12
- RS Stock No.:
- 288-4791
- Distrelec Article No.:
- 164-90-441
- Mfr. Part No.:
- LWG-0075
- Brand:
- Novotechnik
Subtotal (1 unit)*
Kr. 3 835,60
(exc. VAT)
Kr. 4 794,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 835,60 |
*price indicative
- RS Stock No.:
- 288-4791
- Distrelec Article No.:
- 164-90-441
- Mfr. Part No.:
- LWG-0075
- Brand:
- Novotechnik
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
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Series | LWG | |
| Housing Material | Anodised Aluminium | |
| Interface Type | M12 | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Series LWG | ||
Housing Material Anodised Aluminium | ||
Interface Type M12 | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
The high-quality mechanical sensor with a defined electrical range of 75mm. This sensor is designed to accurately measure distances and is suitable for a wide range of industrial applications.
Mechanical sensor with a defined electrical range of 75mm
Accurate measurement capabilities
Suitable for industrial applications
IP65 protection rating for durability
High-quality materials for long-lasting performance
Related links
- Novotechnik LWG Series Position Sensor M12
- Novotechnik LWG Series Position Sensor 42V
- Novotechnik LWH Series Position Sensor 4-Pin, DIN 42V
- Novotechnik TRS Series Measuring Position Sensor 42V 5 mm Shaft
- Novotechnik TS Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik TR Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik TX2 Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TX2 Series Position Sensor