Festo Rotary Handle Kit EHMB Series Function Element for Use with Electric Handling Modules,1095933
- RS Stock No.:
- 194-266
- Mfr. Part No.:
- EHMB-25-100
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 40 264,22
(exc. VAT)
Kr. 50 330,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 40 264,22 |
*price indicative
- RS Stock No.:
- 194-266
- Mfr. Part No.:
- EHMB-25-100
- Brand:
- Festo
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
| Brand | Festo | |
| Accessory Type | Rotary Handle Kit | |
| Product Type | Function Element | |
| For Use With | Electric Handling Modules | |
| Series | EHMB | |
| Standards/Approvals | RoHS | |
| Model Number | 1095933 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Rotary Handle Kit | ||
Product Type Function Element | ||
For Use With Electric Handling Modules | ||
Series EHMB | ||
Standards/Approvals RoHS | ||
Model Number 1095933 | ||
- COO (Country of Origin):
- DE
Festo EHMB Series Function Element, Rotary Handle Kit, For Use With Electric Handling Modules - EHMB-25-100, Numeric Part Number: 1095933
This function element is essential for optimising operations within electric handling modules. It is specifically designed for seamless integration with Festos electric handling solutions and serves as a key accessory to enhance automation processes. The rotary handle kit improves operational efficiency and is suitable for a variety of industrial applications.
Features & Benefits
• Infinite rotation angle allows for versatile operation in confined spaces
• Maximum drive output speed of 300r/min supports quick response times
• Durable construction from anodised aluminium and stainless steel ensures long-lasting use
• Compact design with a working stroke of 0mm to 100mm maximises space efficiency
• High feed force of up to 480N enables handling of heavier loads
Applications
• Controls rotary or lifting motions in electric handling modules
• Utilised in assembly lines to improve workflow efficiency
• Compatible with Festo electric handling solutions to enhance performance
• Employed in robotics for precise movement control
• Integrates easily with EHMB series components for modular setups
What are the ambient temperature requirements for optimal performance?
The device operates effectively in ambient temperatures from -10°C to 60°C, ensuring functionality across various environments.
What is the maximum drive torque this product can handle?
The maximum drive torque is 2.2Nm, supporting efficient operation during various tasks.
What is the importance of the toothed-belt pitch in this device?
The toothed-belt pitch of 3mm ensures precise motion control, which is essential for applications requiring careful operation in industrial automation.
Related links
- Festo Rotary Handle Kit EHMB Series Function Element for Use with Electric Handling Modules,1095934
- Festo Rotary Handle Kit EHMB Series Function Element for Use with Electric Handling Modules,1098558
- Festo Rotary Handle Kit EHMB Series Function Element for Use with Electric Handling Modules,1107097
- Festo Adapter Kit DHAA-R-E21-70...110-RF1-100, For Use With Handling Modules
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA51
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA12
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA10/11
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA61/62, 3VA52