Festo Rotary Handle Kit EHMB Series Function Element for Use with Electric Handling Modules,1095934
- RS Stock No.:
- 195-283
- Mfr. Part No.:
- EHMB-25-200
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 41 352,85
(exc. VAT)
Kr. 51 691,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 41 352,85 |
*price indicative
- RS Stock No.:
- 195-283
- Mfr. Part No.:
- EHMB-25-200
- Brand:
- Festo
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
| Brand | Festo | |
| Accessory Type | Rotary Handle Kit | |
| Product Type | Function Element | |
| For Use With | Electric Handling Modules | |
| Series | EHMB | |
| Standards/Approvals | RoHS | |
| Model Number | 1095934 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Rotary Handle Kit | ||
Product Type Function Element | ||
For Use With Electric Handling Modules | ||
Series EHMB | ||
Standards/Approvals RoHS | ||
Model Number 1095934 | ||
- COO (Country of Origin):
- DE
Festo EHMB Series Function Element, Rotary Handle Kit, For Use With Electric Handling Modules - EHMB-25-200, Numeric Part Number: 1095934
This function element is intended to enhance the capabilities of electric handling modules. Equipped with a rotary handle kit, it supports various industrial applications by ensuring precise control and movement. Its infinite rotation ability is crucial for automation tasks that require flexibility and adaptability.
Features & Benefits
• Provides an infinite rotation angle for improved operational flexibility
• Incorporates a toothed belt gear unit for smooth performance
• Achieves maximum drive output speed of 300r/min, enhancing efficiency
• Handles a maximum drive torque of 2.2Nm for dependable operation
• Offers a working stroke of 200mm, accommodating versatile applications
Applications
• Utilised with electric handling modules for accurate movement control
• Suitable for integration into automation systems to boost productivity
• Essential for needing variable speed and positioning accuracy
• Designed for use in environments with ambient temperatures ranging from -10°C to 60°C
What is the maximum input speed for the drive?
The maximum drive input speed is 1200r/min, facilitating high-performance capabilities across various applications.
Can the mounting position be adjusted?
Yes, the mounting position is adjustable, allowing flexibility for installation based on specific requirements.
What materials are used in its construction?
It is constructed from high-alloy stainless steel, wrought aluminium alloy, and polychloroprene, ensuring durability and compliance with industry standards.
How does it handle load during operation?
Its frictional torque is load-independent and is less than 0.18Nm, allowing efficient operation with varying weights.
Related links
- Festo Rotary Handle Kit EHMB Series Function Element for Use with Electric Handling Modules,1107097
- Festo Rotary Handle Kit EHMB Series Function Element for Use with Electric Handling Modules,1095933
- Festo Rotary Handle Kit EHMB Series Function Element for Use with Electric Handling Modules,1098558
- Festo Cover EASC-G1 Series Cover for Use with Mounting Parts For Protective Devices,1096388
- Festo Rotary Union EHMB-32-200, For Use With Servo Motors
- Festo Rotary Union EHMB-20-100, For Use With Servo Motors
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA51
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA12