Festo Rotary Handle Kit EHMB Series Function Element for Use with Electric Handling Modules,1098558
- RS Stock No.:
- 195-579
- Mfr. Part No.:
- EHMB-32-100
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 45 344,73
(exc. VAT)
Kr. 56 680,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 45 344,73 |
*price indicative
- RS Stock No.:
- 195-579
- Mfr. Part No.:
- EHMB-32-100
- Brand:
- Festo
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
| Brand | Festo | |
| Accessory Type | Rotary Handle Kit | |
| Product Type | Function Element | |
| For Use With | Electric Handling Modules | |
| Series | EHMB | |
| Standards/Approvals | RoHS | |
| Model Number | 1098558 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Rotary Handle Kit | ||
Product Type Function Element | ||
For Use With Electric Handling Modules | ||
Series EHMB | ||
Standards/Approvals RoHS | ||
Model Number 1098558 | ||
- COO (Country of Origin):
- DE
Festo EHMB Series Function Element, Rotary Handle Kit, For Use With Electric Handling Modules - EHMB-32-100, Numeric Part Number: 1098558
This function element is an essential part of electric handling modules that enhances the adaptability and functionality of industrial automation systems. It integrates well with rotary handle kits, contributing to the operation of electric handling modules by providing precise control. With a robust design and practical features, this product is vital for effective mechanical movements in automated applications.
Features & Benefits
• Infinite rotation angle allows flexible positioning
• Drive pinion diameter of 12mm improves efficiency
• Electromechanical design ensures dependable operation
• Toothed belt gear unit with a gear ratio of 3:1
• Maximum drive torque of 6.7Nm supports heavy lifting tasks
Applications
• Used in electric handling modules for precise motion control
• Necessary for automated systems that require efficient lifting solutions
• Suitable for assembly lines to enhance productivity
• Ideal for machinery needing a compact and powerful rotary action
What is the maximum drive speed for this product?
The maximum drive output speed is 300r/min, while the maximum drive input speed reaches 900r/min, facilitating effective performance in various applications.
How does the ambient temperature affect performance?
The product operates effectively within the temperature range of -10°C to 60°C, ensuring functionality under diverse environmental conditions.
What materials are used in the construction?
The drive shaft consists of steel and high-alloy stainless steel, whereas the cover and housing are made of anodised wrought aluminium alloy, ensuring durability and compliance with RoHS standards.
What is the significance of the frictional torque rating?
The frictional torque, independent of load, is less than 0.5Nm, ensuring consistent performance and precision in operation without excessive resistance.
Related links
- Festo Rotary Handle Kit EHMB Series Function Element for Use with Electric Handling Modules,1095933
- Festo Rotary Handle Kit EHMB Series Function Element for Use with Electric Handling Modules,1107097
- Festo Rotary Handle Kit EHMB Series Function Element for Use with Electric Handling Modules,1095934
- Festo Rotary Union EHMB-32-200, For Use With Servo Motors
- Festo Adapter Kit DHAA-R-E21-70...110-RF1-100, For Use With Handling Modules
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA51
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA12
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA10/11