Festo Adapter NEFM Series Adapter for Use with Servo Drives,8097197

Subtotal (1 unit)*

Kr. 355,67

(exc. VAT)

Kr. 444,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 355,67

*price indicative

RS Stock No.:
194-993
Mfr. Part No.:
NEFM-REG6-K-0.5-R3G8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Adapter

Product Type

Adapter

For Use With

Servo Drives

Series

NEFM

Standards/Approvals

RoHS

Model Number

8097197

COO (Country of Origin):
CN
The Festo Adapter is an exceptional adapter designed for reliable field device connectivity in various applications. With a robust design, it caters to both electrical and communication requirements, featuring multiple connection types and offering high operational versatility. Ensuring optimal performance under diverse environmental conditions, this adapter can operate within an extensive temperature range and is built to withstand harsh surroundings with its durable materials.

Constructed with durable materials to resist environmental wear

Supports a wide operational voltage range for versatile use

Offers exceptional immunity to surges for enhanced safety

Lightweight design ensures easy handling and installation

IP20 degree of protection provides adequate safeguarding

Manufactured according to RoHS directives for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy