RS PRO Power Supply VMX-agility Series Power Supply for Use with RS PRO Agile Soft Starters

Subtotal (1 unit)*

Kr. 1 915,57

(exc. VAT)

Kr. 2 394,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 915,57

*price indicative

RS Stock No.:
206-044
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Supply

Accessory Type

Power Supply

For Use With

RS PRO Agile Soft Starters

Series

VMX-agility

Standards/Approvals

UL, RoHS, REACH, cUL, CE, 2014/35/EU

COO (Country of Origin):
GB

RS PRO Power Supply


The RS PRO Power Supply Module offers versatile control voltage options within a standard product unit. This eliminates the need to purchase separate soft starters for different control voltages. Explicitly designed for RS PRO agile soft starters, this dedicated mains power supply ensures seamless integration and optimal performance.

Features and Benefits


  • Dedicated mains power supply for agile soft starters

  • Mains control voltage 110 / 230V

  • Fits within footprint of soft starter

  • Does not use up valuable space in the panel

  • Simple to fit

  • Specifications


  • Dedicated power supply

  • Function: Allows mains control voltage operation and digital control

  • Control Voltage: 110VAC or 230VAC

  • Supply Frequency: 47Hz to 63Hz

  • Ambient Temperature: -20°C to +60°C

  • Weight: 116g

  • Dimensions


  • H.49 mm x W.98 mm x D.49 mm

  • Applications


  • Motor control

  • Related links