RS PRO Fan VMX-agility Series Fan for Use with Soft Starter
- RS Stock No.:
- 206-046
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 700,82
(exc. VAT)
Kr. 876,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 700,82 |
*price indicative
- RS Stock No.:
- 206-046
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Fan | |
| Accessory Type | Fan | |
| For Use With | Soft Starter | |
| Series | VMX-agility | |
| Standards/Approvals | UL, RoHS, REACH, cUL, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fan | ||
Accessory Type Fan | ||
For Use With Soft Starter | ||
Series VMX-agility | ||
Standards/Approvals UL, RoHS, REACH, cUL, CE | ||
RS PRO External Fan – Size 2
The RS PRO Size 2 External Fan is engineered to support up to 40 starts and stops per hour at Trip Class 10. It operates automatically during both soft start and soft stop processes, ensuring efficient cooling. Additionally, the fan continues to run if the heatsink temperature exceeds 45 °C, and stops once the temperature drops below 40°C, providing optimal thermal management.
Features and Benefits
Specifications
Dimensions
Applications
Related links
- RS PRO Fan VMX Series Fan for Use with Soft Starter
- RS PRO Fan VMX-AGY-030 Series Fan for Use with Soft Starter
- RS PRO Power Supply VMX-agility Series Power Supply for Use with RS PRO Agile Soft Starters
- RS PRO Expansion Module Digital Input Digital Input/Output for use with VMX Agility Soft Starters
- RS PRO Fan Mount Fan Mount Rivet for use with Fan Housing
- RS PRO LD Series Fan Filter for 120 mm Fans 86 mm 86mm 15 mm
- RS PRO Fan Mount Mounting Bracket for use with RS PRO Commercial Fan
- RS PRO Fan, Type G - British 3-Pin