Allen Bradley Remote Interface 22-HIM Series Remote Interface for Use with PowerFlex 4M, PowerFlex 40P, PowerFlex 400,

Image representative of range

Subtotal (1 unit)*

Kr. 3 115,80

(exc. VAT)

Kr. 3 894,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 115,80

*price indicative

RS Stock No.:
466-8717
Distrelec Article No.:
302-27-477
Mfr. Part No.:
22-HIM-C2S
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Remote Interface

Product Type

Remote Interface

For Use With

PowerFlex 4M, PowerFlex 40P, PowerFlex 400, PowerFlex 40, PowerFlex 4

Series

22-HIM

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
US

Allen Bradley Remote Interface For Use With PowerFlex Series, IP66 - 22-HIM-C2S


Use this remote interface device from Rockwell Automation's Allen Bradley range to control drives in the PowerFlex series. This human interface module (HIM) kit consists of two keypads that allow the operator to interact with variable frequency drives either from close range or from a distance. One of them is portable enough to be carried around and the other is panel mounted to the drive. It features a practical CopyCat functionality that allows you to store parameters in the keypad for future reference.

• Liquid crystal display (LCD) screen for a clear view of parameters • Supplied with all cables needed for quick and easy connection to computers and programmable circuits (PLC)• IP66 (ingress protection) rated to withstand dust and powerful water jets• Bezel kit for safe housing of handheld keypad

Standards and Certifications


• UL (Underwriters' Laboratory)• IEC (International Electrotechnical Commission)• RoHS (Restriction of Hazardous Substances)

What operations can I perform with this remote interface?


You can use this remote interface kit to set the speed of a drive from the PowerFlex series. You can also use it to manually jog the motor during maintenance or repairs.

Remote Operator Keypads, 4 & 40 Series


Two versatile LCD operator interface keypad available in hand held and IP66 panel mount.

An IP20 panel bezel kit is also available to mount the hand held version.

Easy to read displays

SMART Start - makes programming easy

CopyCat functionality - store parameter sets in the keypad

All cables included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy