Allen Bradley Communication Module Communication Module for Use with PowerFlex 40, PowerFlex 400, PowerFlex 40P

Image representative of range

Subtotal (1 unit)*

Kr. 3 264,75

(exc. VAT)

Kr. 4 080,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 264,75

*price indicative

RS Stock No.:
466-8745
Distrelec Article No.:
302-27-473
Mfr. Part No.:
22-COMM-D
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Communication Module

Accessory Type

Communication Module

For Use With

PowerFlex 40, PowerFlex 400, PowerFlex 40P

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
US

Communications Modules


EtherNet - The 22-COMM-E EtherNet/IP adapter provides an internal EtherNet/IP connection for PowerFlex 40 drives. The adapter allows the drive to be controlled, configured, and data to be collected via an EtherNet/IP network. Web services are also provided and pages can be viewed with standard web browsers. The adapter also supports "Multi-Drive", a unique feature to Allen-Bradley. Multi-Drive allows up to five PowerFlex component class drives to connect to a single node on EtherNet/IP. Benefits include reduced hardware costs and a means to connect PowerFlex 4 drives to EtherNet/IP.

User configurable process display window

TCP/IP configuration (monitor only)

Email notification on fault, fault clear, and/or when the adapter takes its comm or idle fault actions

Monitoring device information, diagnostics and event queue

Direct launching of DriveExplorer or DriveExecutive on user's PC to connect on-line over EtherNet

DeviceNet - The PowerFlex 40 (not the PowerFlex 4) can be integrated with Allen-Bradley PLC Architectures using this optional DeviceNet communications module.

Network - The PowerFlex 70 can be integrated with PLC Architectures using these communications modules which fit neatly inside the PowerFlex 70.

Note

A comms option cover is also needed for EtherNet & DeviceNet modules – choose the cover to match the PowerFlex 40 frame size (B or C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy