ROHM, Stepper Stepper Motor Driver 36-Pin, VQFN036V6060
- RS Stock No.:
- 249-1067
- Mfr. Part No.:
- BD68888MUV-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 249-1067
- Mfr. Part No.:
- BD68888MUV-E2
- Brand:
- ROHM
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
| Brand | ROHM | |
| Motor Type | Stepper | |
| Product Type | Stepper Motor Driver | |
| Mount Type | Surface | |
| Package Type | VQFN036V6060 | |
| Pin Count | 36 | |
| Output Current | 1.65A | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Length | 6mm | |
| Height | 1mm | |
| Series | BD68888MUV | |
| Standards/Approvals | RoHS | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Stepper | ||
Product Type Stepper Motor Driver | ||
Mount Type Surface | ||
Package Type VQFN036V6060 | ||
Pin Count 36 | ||
Output Current 1.65A | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Length 6mm | ||
Height 1mm | ||
Series BD68888MUV | ||
Standards/Approvals RoHS | ||
Supply Current 5mA | ||
Automotive Standard No | ||
The ROHM 36 V 2ch stepping motor driver is a bipolar low-consumption driver that driven by PWM constant current, rated power supply voltage of the device is 36 V, and rated output current is 1.65 A, this motor driver can drive 2ch bipolar stepping motors,
Two bipolar stepping motors can be driven
Rated output current 1.65 A/phase
Low ON resistance DMOS output
Para-in drive mode correspondence
PWM constant current control
Built-in spike noise blanking function
Power save function
Built-in logic input pull
Related links
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK RE15 Series Actuator for Use with RE15-Sxxx