ABB 20 A MS/MO132 Motor Protection Unit
- RS Stock No.:
- 258-9391
- Mfr. Part No.:
- 1SAM360000R1013
- Brand:
- ABB
Subtotal (1 unit)**
Kr. 1 114,22
(exc. VAT)
Kr. 1 392,78
(inc. VAT)
Available to back order for despatch 08.04.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 1 114,22 |
**price indicative
- RS Stock No.:
- 258-9391
- Mfr. Part No.:
- 1SAM360000R1013
- Brand:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Current Rating | 20 A | |
Range | MS/MO132 | |
Voltage Rating | 690 V ac | |
Select all | ||
---|---|---|
Brand ABB | ||
Current Rating 20 A | ||
Range MS/MO132 | ||
Voltage Rating 690 V ac | ||
Related links
- ABB 20 A MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- ABB 32 A MS/MO132 Motor Protection Unit
- ABB 16 A MS/MO132 Motor Protection Unit
- ABB 4 A MS/MO132 Motor Protection Unit
- ABB 12 A MS/MO132 Motor Protection Unit
- ABB 6.3 A MS/MO132 Motor Protection Unit
- ABB 1.6 A MS/MO132 Motor Protection Unit
- ABB 2.5 A MS/MO132 Motor Protection Unit