Schneider Electric 630 mA, 1A TeSyS GV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C

Subtotal (1 unit)*

Kr. 1 126,61

(exc. VAT)

Kr. 1 408,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 126,61

*price indicative

RS Stock No.:
305-2155
Mfr. Part No.:
GV2P05
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Protection Circuit Breaker

Current Rating

630mA, 1mA

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Motor Protection Circuit Breaker

Series

TeSyS GV

Sensing Type

Thermal Magnetic

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IECEE CB, EN/IEC 60947-4-1, UL, EN/IEC 60947-2, EAC, DNV GL, CSA, CCC, BV, ATEX, REACH/RoHS, LROS, RINA

Number of Poles

3

COO (Country of Origin):
FR

Schneider Electric Motor Protection Circuit Breaker, 13A Magnetic Tripping Current, 3 Poles - TeSys Series - GV2P05


Keen to put the brakes on short circuits and overloads before they reach your squirrel cage motor? Reach for this motor protection circuit breaker from Schneider Electric. It uses a thermal-magnetic tripping mechanism that monitors your circuit and cuts power to downstream equipment in the event of faults. This prevents damage to your gear and protects you from any shocks. Thanks to its rotary handle, it's easy to reset this piece of kit after it's tripped, saving you time and effort.

Features & Benefits


• 1A current rating makes it suitable for use in light-duty applications

• Can be mounted on a panel or DIN rail for versatility

• Mechanical durability of 100,000 operating cycles for long-term performance

• Broad operating temperature range between -20°C and +60°C for use in challenging settings

• 6kV rated impulse withstand voltage to handle sudden power spikes without suffering damage

Applications


• Material handling machinery

• Agricultural equipment

• Food production facilities

What's the difference between a circuit breaker and a fuse?


A circuit breaker, like this one, can be quickly reset after it's tripped. A fuse, on the other hand, is a sacrificial device that's destroyed when it blows, so must be replaced.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy