Siemens Duct Sensor

Subtotal (1 unit)*

Kr.12 624 84 

(exc. VAT)

Kr.15 781 05 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 624,84

*price indicative

RS Stock No.:
639-111
Mfr. Part No.:
QFM4160 / BPZ:QFM4160
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Duct Sensor

Mounting Type

Flange Mount

Height

117mm

Length

80mm

RoHS Status: Exempted

COO (Country of Origin):
CH
The Siemens Duct sensor designed for accurate measurement of both humidity and temperature at 0 to 10 V, ideal for use in HVAC and ventilation systems. It comes with a calibration certificate, ensuring the accuracy and reliability of its measurements. Perfect for demanding applications in commercial, industrial, and residential environments, this sensor provides real-time data for optimal climate control. Its robust construction ensures durability and consistent performance over time, even in harsh conditions.

Durable and robust design for long term performance
IP65 protection
RoHS compliant

Related links