Ezurio AC Current Sensor Bluetooth Chassis Mount, Flange 65 mm 1 m IP67 Screw
- RS Stock No.:
- 229-5318
- Mfr. Part No.:
- 133-00722
- Brand:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-5318
- Mfr. Part No.:
- 133-00722
- Brand:
- Ezurio
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
| Brand | Ezurio | |
| Device Type | AC Current Sensor | |
| Product Type | Sensor | |
| Mount Type | Chassis Mount, Flange | |
| Height | 65mm | |
| Length | 1m | |
| Communication Port Type | Bluetooth | |
| Width | 1m | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Series | Sentrius | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Device Type AC Current Sensor | ||
Product Type Sensor | ||
Mount Type Chassis Mount, Flange | ||
Height 65mm | ||
Length 1m | ||
Communication Port Type Bluetooth | ||
Width 1m | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Series Sentrius | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Laird Connectivity, Sentrius BT6xx 0-500 Arms AC Current Sensor Assembly. The AC current sensor probes enable the BT610 to measure the RMS current of AC systems. Up to 3 individual AC current sensors supported per BT610.
Current measurement range is 0 to 500 Arms AC Current
Current sensor cable length 1 m
Related links
- Ezurio AC Current Sensor Bluetooth Chassis Mount, Flange 65 mm 1 m IP67 Screw
- Ezurio Sensor Bluetooth Chassis Mount 19 mm 80 mm IP67 Screw
- Ezurio Sentrius BT610 I/O Sensor Bluetooth Chassis Mount 126.5 mm 40 mm IP67 3.6V Screw Terminal
- Ezurio AC/DC Adapter UK 12V dc Output 4 A, 12 V dc
- Ezurio AC/DC Adapter US 12V dc Output 4 A, 12 V dc
- Ezurio AC/DC Adapter 2-Pin (EU) 12V dc Output 4 A, 12 V dc
- Chauvin Arnoux USB Power Adapter for Use with MA130 Flexible AC Current Clamp A130
- RS PRO AC Current Sensor IO-LINK DIN Rail 87 mm 35 mm IP30 24V M12 Connector