MOXA Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 1 032,06

(exc. VAT)

Kr. 1 290,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 032,06

*price indicative

RS Stock No.:
255-1955
Distrelec Article No.:
301-76-952
Mfr. Part No.:
EDS-2005-ELP
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

5

Power Over Ethernet

No

Switch Type

Unmanaged

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

5

Depth

65mm

Height

81mm

Width

19mm

Standards/Approvals

IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X), IEEE 802.3 for 10BaseT, IEEE 802.1p for Class of Service

COO (Country of Origin):
TW
The Moxa Europe industrial Ethernet switches have five 10/100M copper ports, which are ideal for applications that require simple industrial Ethernet connections. Moreover, to provide greater versatility for use with applications from different industries, it also allows users to enable or disable the Quality of Service (QoS) function, and broadcast storm protection (BSP) with DIP switches on the outer panel.

10/100BaseT(X) (RJ45 connector)

Compact size for easy installation

QoS supported to process critical data in heavy traffic

IP40-rated metal housing

-40 to 75°C wide operating temperature range

Processing type store and forward

MAC table size 2 K

Packet buffer size 768 Kbits

DIP switch configuration

Related links