Siemens Managed 4 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 15 552,22

(exc. VAT)

Kr. 19 440,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 552,22

*price indicative

RS Stock No.:
203-3643
Distrelec Article No.:
301-24-593
Mfr. Part No.:
6GK5778-1GY00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Switch

Number of Ports

4

Switch Type

Managed

Depth

45mm

Height

160mm

Width

140mm

Standards/Approvals

CE, CSA, RoHS, UL

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Siemens Ethernet Switch has a 2 x M12 interfaces and 2 x MIMO connections with a WLAN maximum transfer rate of 300Mbps. This supported operating frequency ranges between 2.48 GHz and 5GHz.

DIN Rail mount

Supply voltage 24 VDC

IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy