Siemens Managed 1 Port Ethernet Switch
- RS Stock No.:
- 203-3746
- Distrelec Article No.:
- 301-24-584
- Mfr. Part No.:
- 6GK5721-1FC00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 7 071,29
(exc. VAT)
Kr. 8 839,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 071,29 |
*price indicative
- RS Stock No.:
- 203-3746
- Distrelec Article No.:
- 301-24-584
- Mfr. Part No.:
- 6GK5721-1FC00-0AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Number of Ports | 1 | |
| Switch Type | Managed | |
| Depth | 74mm | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Width | 50mm | |
| Height | 114mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Number of Ports 1 | ||
Switch Type Managed | ||
Depth 74mm | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Width 50mm | ||
Height 114mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Siemens Ethernet Switch has a 1 x RJ45 port and R-SMA socket connections with a WLAN maximum transfer rate of 150Mbps. This supported operating frequency ranges between 2.48 GHz and 5GHz.
Supply voltage 24 VDC
IP20 rated
Related links
- Siemens Managed 2 Port Ethernet Switch
- Siemens Managed 4 Port Ethernet Switch
- Siemens Managed Switch 1, 16 Port Ethernet Switch
- Siemens Managed 9 Port Ethernet Switch
- Siemens Managed 6 Port Ethernet Switch
- Siemens Managed 17 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch
- Siemens Managed 20 Port Ethernet Switch