Siemens Managed 2 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 9 347,51

(exc. VAT)

Kr. 11 684,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 347,51

*price indicative

RS Stock No.:
203-3702
Distrelec Article No.:
301-24-585
Mfr. Part No.:
6GK5722-1FC00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

2

Product Type

Ethernet Switch

Switch Type

Managed

Standards/Approvals

RoHS, CSA, CE, UL

Width

50mm

Depth

74mm

Height

114mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Siemens Ethernet Switch has a 1 x RJ45 port and R-SMA socket connections with a WLAN maximum transfer rate of 150Mbps. This supported operating frequency ranges between 2.48 GHz and 5GHz.

Supply voltage 24 VDC

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy