Planet IGS-10020MT Managed 10 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 5 720,00

(exc. VAT)

Kr. 7 150,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 720,00

*price indicative

RS Stock No.:
283-7519
Distrelec Article No.:
300-38-393
Mfr. Part No.:
IGS-10020MT
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Ethernet Switch

Number of Ports

10

Power Over Ethernet

No

Switch Type

Managed

Network Speed

1Gbps

Desktop/Rack Mount

Rack

Model Number

IGS-10020MT

Number of RJ-45 Ports

8

Number of SFP Ports

2

Standards/Approvals

RoHS

Depth

88mm

Width

56mm

Height

135mm

COO (Country of Origin):
TW
The Industrial 10-Port Full Gigabit Managed Ethernet Switch designed to build a reliable and high-speed network infrastructure in demanding industrial environments. With 8 10/100/1000Base-T copper ports and 2 100/1000Base-X SFP fibre optic interfaces, this switch provides a full Gigabit backbone for transmitting large amounts of data, voice, and video. Its rugged aluminium case and redundant power system ensure durability and uninterrupted operation in harsh conditions. The offers advanced Layer 2 to Layer 4 switching functions, IPv6/IPv4 management interfaces, and supports VLAN, Spanning Tree Protocol, and Link Aggregation. It is the ideal solution for expanding or upgrading industrial network infrastructure.

8-Port 10/100/1000Base-T RJ-45 copper and 2 100/1000Base-X SFP slots for high-speed network connectivity

IP30 aluminium case protection for durability in harsh industrial environments

Redundant power design with reverse polarity protection for uninterrupted operation

Supports EFT and Ethernet ESD protection for reliable power and network line protection

High performance Store-and-Forward architecture and runt/CRC filtering for optimized network bandwidth

Supports VLAN, Spanning Tree Protocol, and Link Aggregation for efficient network management

Advanced Layer 2 to Layer 4 switching functions and IPv6/IPv4 management interfaces for enhanced network control and security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy