Planet FGSD-1008HPS Managed 10 Port Ethernet Smart Managed Switch Power Over Ethernet

Subtotal (1 unit)*

Kr. 2 631,20

(exc. VAT)

Kr. 3 289,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 631,20

*price indicative

RS Stock No.:
284-4459
Distrelec Article No.:
302-62-041
Mfr. Part No.:
FGSD-1008HPS
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Ethernet Smart Managed Switch

Number of Ports

10

Power Over Ethernet

Yes

Switch Type

Managed

Network Speed

1Gbps

Number of RJ-45 Ports

10

Number of SFP Ports

2

Model Number

FGSD-1008HPS

Desktop/Rack Mount

Desktop

Height

44mm

Depth

180mm

Standards/Approvals

CE

Width

280mm

COO (Country of Origin):
TW
The high-performance 8-port managed Ethernet switch with PoE+ capabilities, designed for enterprises and industries in need of centralized network management. With its intelligent PoE management, IPv6 management, ACL, GVRP, and more, this switch offers enhanced features and security. Its cost-effective design makes it an ideal solution for local area networks in SMB offices, providing power to up to 8 IEEE 802.3af/802.3at devices such as IP cameras and wireless access points.

Supports Store-and-Forward mode with wire-speed filtering and forwarding rates

Complies with IEEE 802.3at Power over Ethernet Plus

Cost-optimized Managed PoE+ Switch with L2/L4 Switching and Security

Supports PoE Power up to 30 watts for each PoE port

120-watt PoE budget

Intelligent PoE features for port mirror, PD alive check, and PoE port sequence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy