Planet BSP-360 Managed 5 Port Industrial Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

Kr. 11 028,16

(exc. VAT)

Kr. 13 785,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 028,16

*price indicative

RS Stock No.:
284-4334
Distrelec Article No.:
302-62-040
Mfr. Part No.:
BSP-360
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Number of Ports

5

Product Type

Industrial Ethernet Switch

Number of USB Ports

1

Switch Type

Managed

Power Over Ethernet

Yes

Network Speed

1Gbps

Desktop/Rack Mount

Rack

Model Number

BSP-360

Number of RJ-45 Ports

5

Height

152mm

Standards/Approvals

CE

Depth

107mm

Width

89mm

COO (Country of Origin):
TW
The industrial renewable power 5-port gigabit managed switch/router with 4-port 802.3at PoE+. It is designed for deploying surveillance or wireless networks and remotely monitoring and managing IP-based devices. With its green technology, the BSP-360 can be charged by renewable energy sources like solar, wind, and hydroelectric power, making it ideal for expansive applications such as dams, forests, deserts, and national parks. The switch/router supports PoE power up to 30 watts for each PoE port, enabling remote power feeding up to 100 meters. It also features battery management, MPPT charge controller, and an industrial case for reliable and durable performance.

Supports PoE power up to 30 watts for each PoE port

Remote power feeding up to 100 meters

Battery management with low voltage cut-off protection

MPPT charge controller for efficient power conversion

Industrial case with IP30 aluminum construction for durability

Easy-to-use web-based management interface

Ideal for surveillance or wireless network deployments in remote locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy