Planet FSD-803 Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 284-4467
- Distrelec Article No.:
- 110-60-627
- Mfr. Part No.:
- FSD-803
- Brand:
- Planet
Subtotal (1 unit)*
Kr. 388,96
(exc. VAT)
Kr. 486,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 388,96 |
*price indicative
- RS Stock No.:
- 284-4467
- Distrelec Article No.:
- 110-60-627
- Mfr. Part No.:
- FSD-803
- Brand:
- Planet
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
| Brand | Planet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Model Number | FSD-803 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Height | 28mm | |
| Standards/Approvals | RoHS | |
| Width | 160mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Model Number FSD-803 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Height 28mm | ||
Standards/Approvals RoHS | ||
Width 160mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- CH
The high-quality 8-port 10/100Mbps SOHO Switch provides a reliable and efficient networking solution for small businesses and home users. With features like compact size design, LED indicators for easy monitoring, and plug-and-play installation, it offers simple troubleshooting and seamless network connectivity.
Compact size design for wall mount or desktop placement
High performance Store-and-Forward Switching Architecture
Flow control (BackPressure) support in half-duplex mode
2K MAC Address Table for automatically learning and aging
LED indicators array for easy diagnostic and troubleshooting
Auto-MDI/MDIX on each port for easy installation
Related links
- Planet ISW-801T Unmanaged 8 Port Ethernet Switch
- Planet IGS-801T Unmanaged 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
- HARTING Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- Brainboxes Unmanaged 8 Port Ethernet Switch