Planet IGS-801T Unmanaged 8 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 2 448,16

(exc. VAT)

Kr. 3 060,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 26 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 448,16

*price indicative

RS Stock No.:
283-7522
Distrelec Article No.:
300-38-399
Mfr. Part No.:
IGS-801T
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Ethernet Switch

Number of Ports

8

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

1Gbps

Number of RJ-45 Ports

8

Model Number

IGS-801T

Desktop/Rack Mount

Rack

Width

32mm

Standards/Approvals

RoHS

Depth

87mm

Height

135mm

COO (Country of Origin):
TW
The 8-port Industrial Gigabit Ethernet Switch designed to operate in extreme temperatures (-40 to 75 Degree C). With features like Auto-Negotiation for optimal speed detection and high performance Store and Forward architecture, this switch ensures reliable and fast data transfer in heavy industrial environments.

8-port 10/100/1000Mbps switch with auto MDI/MDI-X function

Integrated power supply source with wide range of voltages (12 to 48V DC)

High immunity against electromagnetic interference and heavy electrical surges

Supports EFT protection and 6000 VDC Ethernet ESD protection

Compact IP-30 metal case for DIN rail or wall mounting

16Gbps switching fabric and 8K MAC address table for efficient data transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy