Planet ISW-504PT Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 284-4573
- Distrelec Article No.:
- 300-38-407
- Mfr. Part No.:
- ISW-504PT
- Brand:
- Planet
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 1 148,92
(exc. VAT)
Kr. 1 436,15
(inc. VAT)
- RS Stock No.:
- 284-4573
- Distrelec Article No.:
- 300-38-407
- Mfr. Part No.:
- ISW-504PT
- Brand:
- Planet
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
| Brand | Planet | |
| Number of Ports | 5 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Model Number | ISW-504PT | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Height | 135mm | |
| Depth | 88mm | |
| Standards/Approvals | RoHS | |
| Width | 56mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 5 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Model Number ISW-504PT | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Height 135mm | ||
Depth 88mm | ||
Standards/Approvals RoHS | ||
Width 56mm | ||
- COO (Country of Origin):
- TW
The Industrial Ethernet Switch is a robust and reliable solution for transmitting power and data over a single Ethernet cable in harsh environments. With its wide temperature range and high level of immunity against electromagnetic interference, this switch offers dual-redundant power inputs and is ideal for industrial applications requiring backup power. The switch's PoE feature supports up to 15.4W per port, making it perfect for powering PoE IP cameras and wireless LAN access points. With its compact and rugged design, it is designed to perform reliably in demanding environments.
5-Port 10/100Mbps copper ports with 4-Port IEEE 802.3af Power over Ethernet inject interfaces
Supports up to 15.4W per port for PoE devices like IP cameras and wireless LAN access points
dual-redundant, reversible polarity 24V DC or 48V DC power inputs for high availability applications
Non-blocking switch fabric, wire-speed throughput as high as 1Gbps and 2K MAC Address table
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies