N-Tron Unmanaged 16 Port Ethernet Switch
- RS Stock No.:
- 905-5399
- Distrelec Article No.:
- 302-13-290
- Mfr. Part No.:
- 116TX
- Brand:
- N-Tron
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 7 386,81
(exc. VAT)
Kr. 9 233,51
(inc. VAT)
- RS Stock No.:
- 905-5399
- Distrelec Article No.:
- 302-13-290
- Mfr. Part No.:
- 116TX
- Brand:
- N-Tron
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
| Brand | N-Tron | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 8 | |
| Height | 147.32mm | |
| Depth | 104.14mm | |
| Width | 50.8mm | |
| Standards/Approvals | cULus,FCC,CE,ROHS Compliant,EMC: EN61000-6-4,EN61000-4-2,EN61000-4-5,EN61000-4-11,EN61000-4-3,EN61000-4-6,EN61000-4-4,EN61000-4-8,GOST-R certified,EMI: ANSI C63.4, FCC CFR Title 47,ICES-003 - Class A | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 8 | ||
Height 147.32mm | ||
Depth 104.14mm | ||
Width 50.8mm | ||
Standards/Approvals cULus,FCC,CE,ROHS Compliant,EMC: EN61000-6-4,EN61000-4-2,EN61000-4-5,EN61000-4-11,EN61000-4-3,EN61000-4-6,EN61000-4-4,EN61000-4-8,GOST-R certified,EMI: ANSI C63.4, FCC CFR Title 47,ICES-003 - Class A | ||
Non Compliant with RoHS
- COO (Country of Origin):
- US
Red Lion Ethernet switch
The Red Lion unmanaged Ethernet switch has 16-I/O ports offering an array of port configurations and feature a wide operating temperature range. The budget-saving 100 lines provide excellent EMI protection and offer hardened metal DIN rail mount enclosures to expand your industrial Ethernet network. The 116TX has 16 10/100BaseTX RJ-45 auto-sensing. Each port is capable of auto-negotiating 10/100MB and half/full-duplex communications. It offers reliable industrial Ethernet switches to meet varying IIoT requirements.
Features and Benefits
Full IEEE 802.3 and 100Base-FX compliance
Support for full/half duplex operation
LED link/activity status indication
Auto negotiation, autosensing speed, duplex, and flow control
Up to 3.2Gb/s maximum throughput
Industry standard 35mm DIN rail mounted enclosure
Bus type is RJ45
Operating temperature ranges between -40°C and 60°C
Applications
Networking
Automation
Certifications
CE
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies