- RS Stock No.:
- 699-5733
- Mfr. Part No.:
- ACTP212
- Brand:
- Panasonic
59 In stock for same day dispatch
Added
Price Each
Kr. 63,03
(exc. VAT)
Kr. 78,79
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 63,03 |
25 - 49 | Kr. 49,94 |
50 - 99 | Kr. 47,63 |
100 - 249 | Kr. 44,99 |
250 + | Kr. 40,26 |
- RS Stock No.:
- 699-5733
- Mfr. Part No.:
- ACTP212
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ACT Series Automotive Relays
These small, slim PCB mount automative relays have a silent operation and are sealed to enable automatic cleaning. Typical applications for these PCB automotive relays include power windows, powered seats, auto door locks, slide door closers and power sunroofs.
Features and Benefits
Maximum current 40A for 2 minutes, 25A for 1 hour at 20°C
Minimum switching capacity 1A 12Vdc
Nominal coil operating power 1,000mW
Silent operation
Sealed construction
Compact type suitable for automotive applications
Minimum switching capacity 1A 12Vdc
Nominal coil operating power 1,000mW
Silent operation
Sealed construction
Compact type suitable for automotive applications
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Coil Power | 1W |
Coil Resistance | 144Ω |
Contact Configuration | DPDT |
Number of Poles | 2 |
Switching Current | 30A |
Maximum Switching Voltage DC | 14V dc |
Mounting Type | PCB Mount |
Terminal Type | Through Hole |
Life | 1000000 (Mechanical) cycles, 50000 (Electrical) cycles |
Contact Material | Silver Alloy |
Length | 17.4mm |
Isolation Coil To Contact | 500V rms |
Height | 13.5mm |
Depth | 14mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |