Extech 380562 Ohmmeter, 20000 Max, 4 Wire

Subtotal (1 unit)*

Kr. 7 710,56

(exc. VAT)

Kr. 9 638,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 710,56

*price indicative

RS Stock No.:
102-500
Distrelec Article No.:
301-79-338
Mfr. Part No.:
380562
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Ohmmeter

Maximum Resistance Measurement

20000

Measurement Type

4 Wire

Power Source

220 V ac, 110 V ac

Handheld

No

Maximum Accuracy

±(0.2% + 6d) %

Length

280mm

Standards/Approvals

EMC, CE, IEC 61000411, EN 6100043, EN55022 ClassB, CISPR 22 ClassB, EN 6100046

Width

210mm

Weight

2.2kg

Height

90mm

Model Number

380562

Minimum Accuracy

±0.2 % rdg + 4 Digits

COO (Country of Origin):
TW
The FLIR precision milliohm meter offers high resolution measurements down to 0.01m with 7 ranges for wide low resistance measurements. It features a 1999 count display with 0.8" digits, automatic zero function, and a built-in comparator for Hi/Lo/Go resistance testing or selection. With a test voltage of 5V and one-year warranty, this meter is a reliable tool for accurate resistance measurements.

Provides resolution down to 0.01m for precise measurements

7 ranges for wide low resistance measurements

Built-in comparator for Hi/Lo/Go resistance testing or selection

Automatic zero function for convenience

1999 count display with 0.8 inch digits for easy reading

5V test voltage ensures accurate results

Comes with 4-wire cables with Kelvin clip connectors and power cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy