Digilent P6060 Oscilloscope Probe, Voltage Type, 60 MHz, 1:1, 1:10, BNC Connector

Subtotal (1 unit)*

Kr. 332,64

(exc. VAT)

Kr. 415,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 123 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 332,64

*price indicative

RS Stock No.:
146-5604
Distrelec Article No.:
300-44-246
Mfr. Part No.:
460-004
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Probe Type

Voltage

Product Type

Oscilloscope Probe

Attenuation

1:1, 1:10

Bandwidth

60MHz

Connector Type

BNC

Model Number

P6060

Number of Probes

2

Standards/Approvals

CE

Digilent Oscilloscope Probe


The Digilent BNC terminated oscilloscope probe is perfect to use with the Analogue Discovery™ in conjunction with the Discovery BNC adapter.

Features and Benefits


Bandwidth for 1x DC to 6MHz and 10x DC to 100MHz

Selectable 1X/10X input attenuation

Input resistance is 1x1Mohm and10x10Mohm

Input capacitance is 1x 70pF – 120pF and 10x 13pF – 17pF

BNC Terminated

Contraction hook tip

12cm ground clip

Localization sleeve adapts to IC testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy