Metrix HX Series HX0005 Oscilloscope Probe, Voltage Type, 450 MHz, 1:10, BNC/BAN Connector Connector
- RS Stock No.:
- 229-6079
- Mfr. Part No.:
- HX0005
- Brand:
- Metrix
Subtotal (1 unit)*
Kr. 4 214,19
(exc. VAT)
Kr. 5 267,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 214,19 |
*price indicative
- RS Stock No.:
- 229-6079
- Mfr. Part No.:
- HX0005
- Brand:
- Metrix
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
| Brand | Metrix | |
| Probe Type | Voltage | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 1:10 | |
| Bandwidth | 450MHz | |
| Maximum Common Mode Input Voltage | 1kV | |
| Connector Type | BNC/BAN Connector | |
| Model Number | HX0005 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Series | HX | |
| Standards/Approvals | EN 61010-2-031 | |
| Rise Time | 1ns | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Probe Type Voltage | ||
Product Type Oscilloscope Probe | ||
Attenuation 1:10 | ||
Bandwidth 450MHz | ||
Maximum Common Mode Input Voltage 1kV | ||
Connector Type BNC/BAN Connector | ||
Model Number HX0005 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
Series HX | ||
Standards/Approvals EN 61010-2-031 | ||
Rise Time 1ns | ||
- COO (Country of Origin):
- FR
The Metrix HX series voltage probes for oscilloscopes attenuate the signal by a factor of 10, with a bandwidth of 450MHz, to be adapted according to the BNC channels of the oscilloscopes.
Full integrated auto test
Single-pole phase test
Continuity testing
Removable test probe and cable
Related links
- Metrix HX Series HX0003 Oscilloscope Probe 150 MHz BNC/BAN Connector Connector
- Metrix HX Series HX0108 Oscilloscope Probe 500 MHz BNC/BAN Connector Connector
- RS PRO RS-HX 312 Oscilloscope Probe 350 MHz BNC Connector
- Metrix HX Series HX0206 Oscilloscope Probe Voltage Type 1:10 Hook Clip
- RS PRO Oscilloscope Probe 350 MHz 1:10, BNC Connector
- Digilent P6060 Oscilloscope Probe 60 MHz 1:10, BNC Connector
- Keysight Technologies N28XXA/B Series N2889A Oscilloscope Probe 350 MHz 1:10, BNC Connector
- RS PRO RS-HX 212 Oscilloscope Probe 350 MHz BNC Connector