Subtotal (1 pack of 4 units)*
Kr. 938,28
(exc. VAT)
Kr. 1 172,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | Kr. 234,57 | Kr. 938,28 |
*price indicative
- RS Stock No.:
- 255-1429
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Closed Inside Diameter | 50mm | |
| Product Type | P-Clip | |
| Material | 304 Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Closed Inside Diameter 50mm | ||
Product Type P-Clip | ||
Material 304 Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The RS Pro P clip is used to hold 45 to 50 mm panel or bag filters. Four appropriate P Clips must be selected to suit the filters. The filter size should be 15 to 18 mm under the frame size.
Easy to install
Versatile filter selection
Related links
- RS PRO 25 mm ID, 304 Stainless Steel P-Clip
- RS PRO 100 mm ID, 304 Stainless Steel P-Clip
- RS PRO 75 mm ID, 304 Stainless Steel P-Clip
- RS PRO 32 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 20 mm ID Black 304 Stainless Steel P-Clip
- JCS 9 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 22 mm ID Black 304 Stainless Steel P-Clip
- RS PRO 44 mm ID Black 304 Stainless Steel P-Clip