Siemens Holder For Use With 3SU1 Series

Subtotal (1 unit)*

Kr. 439,07

(exc. VAT)

Kr. 548,84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 439,07

*price indicative

RS Stock No.:
159-445
Mfr. Part No.:
3SU1510-1AA10-1LA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Holder

Accessory Type

Holder

For Use With

3SU1 Series

Series

3SU1

Standards/Approvals

UKCA, CE, Class B, EAC, 3B2, IEC 60721 3M6, EN 61373 Category 1, IEC 81346-2, IEC 60068-2-27, 3S2, 3K6, IEC 60068-2-6

COO (Country of Origin):
DE
The Siemens Holder is expertly designed with a robust metal construction to ensure longevity and resilience in demanding environments. Featuring a 3-way design, it accommodates two contact modules with ease, facilitating seamless integration into various applications. With a thermal current capacity of 10 A and insulation voltage rated at 500 V, this product guarantees dependable performance under pressure.

Durable metal construction

Easy front plate mounting

Wide temperature range

Secure screw type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy