Phoenix Contact Emergency Stop Push Button Head
- RS Stock No.:
- 267-1561
- Mfr. Part No.:
- 1221758
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 345,25
(exc. VAT)
Kr. 431,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 345,25 |
*price indicative
- RS Stock No.:
- 267-1561
- Mfr. Part No.:
- 1221758
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Emergency Stop Push Button Head | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Emergency Stop Push Button Head | ||
- COO (Country of Origin):
- DE
The Phoenix Contact actuator is emergency stop switches are electromechanical switching devices with a safety function. They are used to safely shut down or stop machines and systems in order to prevent or minimize personal injury and property damage. The portfolio includes a modular system as well as a preconfigured solution.
Modular system allows an efficient solution for individual applications
Bayonet lock allows tool-free connection with the actuator
Related links
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel